Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 42 mm x 92 mm x 92 mm
- RS Stock No.:
- 225-6376
- Distrelec Article No.:
- 300-81-833
- Mfr. Part No.:
- 1590WY
- Brand:
- Hammond
Subtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.13 |
*price indicative
- RS Stock No.:
- 225-6376
- Distrelec Article No.:
- 300-81-833
- Mfr. Part No.:
- 1590WY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 42mm | |
| External Width | 92mm | |
| External Length | 92mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 42mm | ||
External Width 92mm | ||
External Length 92mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond 1590 series watertight diecast aluminium enclosures is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Die Cast Aluminium Body Material
Water-tight versions are designed to meet IP65 and include a gasket
- RS Stock No. 2256380
- Mfr. Part No. 1590Y
Each
$20.02
- RS Stock No. 2287241
- Mfr. Part No. 1590WYFL
Each
$30.06
- RS Stock No. 2333312
- Mfr. Part No. 1590YF
Each
$33.12
- RS Stock No. 2333314
- Mfr. Part No. 1590YFL
Each
$25.53
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 123 mm, 92 mm
- Hammond 1590 Series Black IP65 Flanged 42 mm 92 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 112 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black IP65 42 mm 60 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92 mm, 92 mm












