Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 42 mm x 138 mm x 61 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.62

(exc. GST)

$32.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.62
10 - 49$28.79
50 +$27.63

*price indicative

RS Stock No.:
228-7112
Distrelec Article No.:
301-14-986
Mfr. Part No.:
1590WBSFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

42mm

External Length

138mm

External Width

61mm

IP Rating

IP65

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in black colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy