Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 65 mm x 201 mm x 121 mm

Get a bulk buy discount

Add 10 more to save $16.50

View bulk pricing options

Subtotal (1 unit)*

$40.81

(exc. GST)

$44.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.81-
10 - 49$39.16$16.50
50 +$37.50$165.50

*price indicative

RS Stock No.:
228-7133
Mfr. Part No.:
1590WDE
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

65mm

External Width

121mm

External Length

201mm

IP Rating

IP65

Lid Colour

Natural

Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy