Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 65 mm x 121 mm x 101 mm
- RS Stock No.:
- 228-7128
- Mfr. Part No.:
- 1590WCE
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.66 | - |
| 10 - 49 | $25.61 | 3% |
| 50 + | $24.55 | 7% |
*price indicative
- RS Stock No.:
- 228-7128
- Mfr. Part No.:
- 1590WCE
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 65mm | |
| External Width | 101mm | |
| External Length | 121mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 65mm | ||
External Width 101mm | ||
External Length 121mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287133
- Mfr. Part No. 1590WDE
Each
$40.81
- RS Stock No. 2287134
- Mfr. Part No. 1590WDEBK
Each
$48.42
- RS Stock No. 2287182
- Mfr. Part No. 1590WN
Each
$27.18
- RS Stock No. 2287083
- Mfr. Part No. 1590WB3
Each
$21.28
Related links
- Hammond 15 Series Black Die Cast Aluminium Enclosure 201 mm, 121 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black IP65 Flanged 40 mm 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 100 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 121 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 121 mm











