Hammond 1590 Series Black Natural Lid Aluminium Enclosure, IP65, 50 mm x 254 mm x 70 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.54

(exc. GST)

$48.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$44.54
10 - 49$42.77
50 +$41.01

*price indicative

RS Stock No.:
228-7113
Mfr. Part No.:
1590WBX
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

50mm

External Width

70mm

External Length

254mm

IP Rating

IP65

Lid Colour

Natural

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy