Hammond Flanged 1591 Series Black, Grey ABS Enclosure, IP54, 25 mm x 100 mm x 50 mm
- RS Stock No.:
- 225-6381
- Mfr. Part No.:
- 1591AF2BK
- Brand:
- Hammond
Subtotal (1 unit)*
$13.05
(exc. GST)
$14.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.05 |
*price indicative
- RS Stock No.:
- 225-6381
- Mfr. Part No.:
- 1591AF2BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Width | 50mm | |
| External Length | 100mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Width 50mm | ||
External Length 100mm | ||
IP Rating IP54 | ||
Colour Black, Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is a multi-purpose flanged base plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has 2 PC board standoffs moulded into the interior and a lap joint construction provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Designed to meet IP54
Enclosures with mounting flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Black enclosures include black screws
Related links
- Hammond 1591A Series Black IP54 25 mm 50 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 25 mm
- Hammond 1591XX Series Grey Black ABS Enclosure 100 mm, 50 mm
- Hammond Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent White ABS Enclosure 50 mm, 25 mm
