Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 80 mm x 183 mm x 53 mm

Subtotal (1 unit)*

$40.76

(exc. GST)

$44.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.76

*price indicative

RS Stock No.:
225-6373
Mfr. Part No.:
1590WP1FLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

80mm

External Length

183mm

External Width

53mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond 1590 series watertight with flanged lid diecast aluminium enclosures is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Die Cast Aluminium Body Material

Water-tight versions are designed to meet IP65 and include a gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy