Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54 Flanged 31 mm, 53 mm, 39 mm

Bulk discount available

Subtotal (1 unit)*

$25.41

(exc. GST)

$27.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$25.41
5 - 9$24.65
10 - 19$23.91
20 - 49$23.19
50 +$22.51

*price indicative

RS Stock No.:
233-3234
Mfr. Part No.:
1590HFBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

31mm

External Length

53mm

External Width

39mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 2.07x1.5x1.22 inch dimension.

Low side wall draft angle

Rugged

Standard versions are designed to meet IP54

Related links