Hammond 1455 Series Blue, Clear Anodised, Red, Black Black Lid Extruded Aluminium Enclosure, IP54, 12 mm x 80 mm x 70 mm

Subtotal (1 unit)*

$18.40

(exc. GST)

$20.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.40

*price indicative

RS Stock No.:
225-6343
Mfr. Part No.:
1455A802BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Extruded Aluminium

Product Type

Enclosure

External Height

12mm

External Width

70mm

External Length

80mm

IP Rating

IP54

Colour

Blue, Clear Anodised, Red, Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).

Plastic End Panels Black Enclosure

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.

Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy