Hammond 1455 Series Black, Blue, Clear Anodised, Red Black Lid Extruded Aluminium Enclosure, IP54, 12 mm x 120 mm x 70
- RS Stock No.:
- 225-6341
- Mfr. Part No.:
- 1455A1202BK
- Brand:
- Hammond
Subtotal (1 unit)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.36 |
*price indicative
- RS Stock No.:
- 225-6341
- Mfr. Part No.:
- 1455A1202BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 12mm | |
| External Width | 70mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black, Blue, Clear Anodised, Red | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 12mm | ||
External Width 70mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black, Blue, Clear Anodised, Red | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).
Plastic End Panels Black Enclosure
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
Related links
- Hammond 1455A1002 Series Black Clear Anodised IP54 12 mm 70 mm
- Hammond 1455A802 Series Black Clear Anodised IP54 12 mm 70 mm
- Hammond 1455A802 Series Blue Red IP54 12 mm 70 mm
- Hammond 1455 Clear Aluminium Instrument Case 12 mm 70 mm
- Hammond 1455P1602 Series Clear Anodised IP54 31 mm 125 mm
- Hammond 1455N2202 Series Black Anodised IP54 53 mm 103 mm
- Hammond 1455R1602 Series Black Anodised IP54 31 mm 165 mm
- Hammond 1455D602 Series Clear Anodised IP54 25 mm 45 mm
