Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 241 mm x 194 mm x 107 mm
- RS Stock No.:
- 222-3908
- Mfr. Part No.:
- NSYTBP241910T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$84.34
(exc. GST)
$92.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.34 |
*price indicative
- RS Stock No.:
- 222-3908
- Mfr. Part No.:
- NSYTBP241910T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 241mm | |
| Product Type | Wall Box | |
| External Depth | 107mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey RAL 7035 | |
| External Width | 194mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL 508 A, REACH, RoHS, TÜV, IEC 62208 | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 241mm | ||
Product Type Wall Box | ||
External Depth 107mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey RAL 7035 | ||
External Width 194mm | ||
Series PanelSeT | ||
Standards/Approvals UL 508 A, REACH, RoHS, TÜV, IEC 62208 | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric has wall mounted pc box with grey colour. This wall box has one piece moulded body and the material used for the box is polycarbonate.
IP degree of protection is IP66
Operating temperature is -25 to 80 °C
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric NSY Series Polycarbonate Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
