Bopla Bocube Alu Series Light Grey Light Grey Lid Aluminium General Purpose Enclosure, IP69, IP68, IP66, IK09, 60 mm x
- RS Stock No.:
- 220-9407
- Distrelec Article No.:
- 303-95-782
- Mfr. Part No.:
- 00162125
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.69
(exc. GST)
$50.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $45.69 |
| 15 - 24 | $44.09 |
| 25 + | $42.04 |
*price indicative
- RS Stock No.:
- 220-9407
- Distrelec Article No.:
- 303-95-782
- Mfr. Part No.:
- 00162125
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 121mm | |
| External Width | 86mm | |
| IP Rating | IP69, IP68, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Bocube Alu | |
| Standards/Approvals | RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Foam Polyurethane | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 121mm | ||
External Width 86mm | ||
IP Rating IP69, IP68, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Bocube Alu | ||
Standards/Approvals RoHS | ||
IK Rating IK09 | ||
Gasket Material Foam Polyurethane | ||
- COO (Country of Origin):
- IN
The Bopla Bocube Alu series Enclosure with membrane lid has light grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.
BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68
Related links
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP69 IK07 121 mm, 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
