RS PRO Flanged Black Black Lid Aluminium Enclosure, IP67, 90 mm x 262 mm x 182 mm
- RS Stock No.:
- 771-7663
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$134.60
(exc. GST)
$148.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 88 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $134.60 | - |
| 12 - 59 | $131.31 | 2% |
| 60 + | $108.07 | 19% |
*price indicative
- RS Stock No.:
- 771-7663
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 90mm | |
| External Width | 182mm | |
| External Length | 262mm | |
| IP Rating | IP67 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Standards/Approvals | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 90mm | ||
External Width 182mm | ||
External Length 262mm | ||
IP Rating IP67 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Standards/Approvals No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
RS PRO Aluminium Shielded Enclosure Boxes, Black IP67
Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.
Features and Benefits
• Wall mounting holes and fixing screws are outside the sealing area for true seal protection
• M4 countersunk stainless screws are included to secure the cover and the body
• Supplied with a continuous silicone gasket to meet IP67 rating and a conductive gasket for EMI shielding
• External surfaces have a powder coated black painted finish
• Suitable for a wide range of applications
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What is the IP rating?
IP rating is known as – Ingress Protection or International Protection Rating Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989)
The standards are used to define the level of sealing effectiveness of electrical enclosures. Standard denotes the protection against foreign bodies like dirt and water.
This enclosure features an ingress protection rating of IP67, ensuring the enclosure is completely protected from ingress of dust and water if the enclosure is submerged in water of up to 1m.
Can this enclosure be used outside?
This enclosure can be used indoors and outdoors, with an IP67 rating protecting internal components from dust and water.
Each
$137.22
- RS Stock No. 7683801
Each
$137.16
Each
$75.47
- RS Stock No. 8685034
- Mfr. Part No. 1455T2202BK
Each
$53.23
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 262 mm, 182 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- RS PRO ZP90 Series Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- RS PRO ZP90 Series Light Grey ABS General Purpose Enclosure 90 mm, 90 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 119.5 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- RS PRO Black Die Cast Aluminium Enclosure 162 mm, 162 mm











