Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Graphite Grey Lid,
- RS Stock No.:
- 220-9424
- Mfr. Part No.:
- 00166324
- Brand:
- Bopla
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$204.42
(exc. GST)
$224.86
(inc. GST)
Units | Per unit |
1 - 14 | $204.42 |
15 - 24 | $197.26 |
25 + | $188.06 |
- RS Stock No.:
- 220-9424
- Mfr. Part No.:
- 00166324
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Bopla Bocube Alu series Enclosure with membrane lid has graphite grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.
BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68
recessed area for membrane keypads
Protection class is IP 66, 68
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 299 mm |
External Height | 60 mm |
External Width | 173 mm |
External Dimensions | 299 x 173 x 60mm |
Range | Bocube Alu |
IP Rating | IP66, IP68, IP69 |
Colour | Graphite Grey |
Lid Colour | Graphite Grey |
Flanged | No |
Shielded | Yes |
Series | Bocube Alu |
IK Rating | IK09 |
Gasket Material | Foamed Polyurethane |
RAL Code | RAL 7024 |
Related links
- Bopla Bocube Series Graphite Grey ABS Enclosure IP68 151 x 125 x 90mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68...
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68...
- Bopla Bocube Series Graphite Grey ABS Enclosure IP68 151 x 80 x 90mm
- Bopla Bocube Series Graphite Grey ABS Enclosure IP68 231 x 125 x 90mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68...
- Bopla Bocube Series Graphite Grey ABS Enclosure IP68 191 x 125 x 40mm
- Bopla Bocube Series Graphite Grey ABS Enclosure IP68 89 x 80 x 47mm