Bopla Flanged Bocube Series Grey, Light Grey Light Grey Lid ABS General Purpose Enclosure, IP66, IP68, 40 mm x 271 mm x

Subtotal (1 unit)*

$98.04

(exc. GST)

$107.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.04

*price indicative

RS Stock No.:
218-8482
Mfr. Part No.:
96036345 B 261704 ABS-7035
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

40mm

External Width

170mm

External Length

271mm

IP Rating

IP66, IP68

Colour

Grey, Light Grey

Lid Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

Bocube

Standards/Approvals

UL 746C

Gasket Material

Foam, Polyurethane Seal

COO (Country of Origin):
RO
The Bopla Bocub enclosures of ABS material and single-coloured.

IP66, 68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy