Bopla Flanged Bocube Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP66, IP68, 40 mm x 151 mm x 80 mm
- RS Stock No.:
- 218-8480
- Mfr. Part No.:
- 96033145 B 140804 ABS-7035
- Brand:
- Bopla
Subtotal (1 unit)*
$52.20
(exc. GST)
$57.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.20 |
*price indicative
- RS Stock No.:
- 218-8480
- Mfr. Part No.:
- 96033145 B 140804 ABS-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 80mm | |
| External Length | 151mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | UL 94 V0, UL 746C | |
| Gasket Material | Foam, Polyurethane Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 80mm | ||
External Length 151mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals UL 94 V0, UL 746C | ||
Gasket Material Foam, Polyurethane Seal | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of ABS material and single-coloured.
IP66, 68 degree of protection
Related links
- Bopla Bocube Series Graphite Grey IP66 151 mm, 80 mm
- Bopla Bocube Series Grey Polycarbonate General Purpose Enclosure IP68 Flanged 40 mm 80 mm
- Bopla Bocube Series Grey IP66 151 mm, 80 mm
- Bopla Bocube Series Graphite Grey IP66 151 mm, 80 mm
- Bopla Bocube Series Light Grey IP66 113 mm, 80 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP68 90 mm 80 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP66 60 mm 80 mm
- Bopla Bocube Series Grey IP66 271 mm, 170 mm
