Schneider Electric NSYV Series Grey Steel Enclosure, IP66, IK08, 500 mm x 600 mm
- RS Stock No.:
- 211-0997
- Mfr. Part No.:
- NSYVDM9U4P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,092.74
(exc. GST)
$2,302.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,092.74 |
*price indicative
- RS Stock No.:
- 211-0997
- Mfr. Part No.:
- NSYVDM9U4P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 500mm | |
| External Width | 600mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYV | |
| Mounting plate | Yes | |
| Standards/Approvals | EU RoHS, IEC 62208, REACH | |
| Weight | 22.92kg | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 500mm | ||
External Width 600mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYV | ||
Mounting plate Yes | ||
Standards/Approvals EU RoHS, IEC 62208, REACH | ||
Weight 22.92kg | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric has compact enclosure has500x600x400mm dimensions with swing type wall rack. This compact enclosure has glazed type door. This enclosure and swing rack has grey colour.
IP degree of protection is IP66
The material used for the enclosure and rack is steel
- RS Stock No. 2118911
- Mfr. Part No. NSYVDM10U4F
Each
$1,111.27
- RS Stock No. 2110996
- Mfr. Part No. NSYVDM13U4P
Each
$1,991.46
RS Better World
- RS Stock No. 2201548
- Mfr. Part No. NSYSF18680T
Each
$4,911.54
RS Better World
- RS Stock No. 2201549
- Mfr. Part No. NSYSF18860T
Each
$4,930.44
Related links
- Schneider Electric NSYV Series Grey Steel Enclosure IK08 700 mm, 600 mm
- Schneider Electric Spacial Series Grey Steel Enclosure IK08 500 mm, 600 mm
- Schneider Electric NSYV Series Steel Enclosure Frame 800mm W For Use With Spacial SF
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK08 500 mm 300 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm












