RS Better World
Schneider Electric Flanged NSYSFD Series Grey Clear Lid Steel Door, IP55, 1.8 m x 1.8 m x 600 mm
- RS Stock No.:
- 211-4019
- Mfr. Part No.:
- NSYSFD186T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,378.97
(exc. GST)
$1,516.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,378.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-4019
- Mfr. Part No.:
- NSYSFD186T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Door | |
| External Height | 1.8m | |
| External Length | 1.8m | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Clear | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | NSYSFD | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Door | ||
External Height 1.8m | ||
External Length 1.8m | ||
External Width 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Clear | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series NSYSFD | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric range Special SF transparent door. Size is 1800x600 type Doors. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 1800 mm, 1200 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 1800 mm, 1000 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 2200 mm, 800 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 2000 mm, 400 mm
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 1800 mm, 1200 mm
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 2000 mm, 1600 mm
- Schneider Electric PanelSeT SM Series Grey Sheet Steel General Purpose Enclosure IK10 Flanged 300 mm, 600 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 600 mm 1800 mm
