RS Better World

Schneider Electric Flanged NSYSFD Series Grey Grey Lid Steel Door, IP55, 2.2 m x 2.2 m x 800 mm

Subtotal (1 unit)*

$764.13

(exc. GST)

$840.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$764.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-4024
Mfr. Part No.:
NSYSFD228
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Body Material

Steel

External Height

2.2m

External Width

800mm

External Length

2.2m

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

NSYSFD

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Transparent Door

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric range Special SF plain door. Size is 2200x800 type Doors. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy