Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP66, IP67, IK07, 124 mm x 244 mm x 97 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-6773
Distrelec Article No.:
300-38-775
Mfr. Part No.:
ABQ3 122410 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

124mm

External Width

97mm

External Length

244mm

IP Rating

IP66, IP67

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

PC

Standards/Approvals

EN 62262, EN 60529, DIN/VDE 0472, Part 815, IEC 695-2-1

IK Rating

IK07

Gasket Material

PUR

COO (Country of Origin):
FI
The Fibox 244x124x97 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy