Spelsberg GEOS-L 3030-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK09, 226
- RS Stock No.:
- 187-6448
- Mfr. Part No.:
- 70173301
- Brand:
- Spelsberg
Subtotal (1 unit)*
$526.07
(exc. GST)
$578.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.07 |
*price indicative
- RS Stock No.:
- 187-6448
- Mfr. Part No.:
- 70173301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 226mm | |
| External Width | 300mm | |
| External Length | 300mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | GEOS-L 3030-22-to | |
| Mounting plate | Yes | |
| Standards/Approvals | cULus | |
| IK Rating | IK09 | |
| Transparent Door | Yes | |
| Gasket Material | Elastomer | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 226mm | ||
External Width 300mm | ||
External Length 300mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series GEOS-L 3030-22-to | ||
Mounting plate Yes | ||
Standards/Approvals cULus | ||
IK Rating IK09 | ||
Transparent Door Yes | ||
Gasket Material Elastomer | ||
- COO (Country of Origin):
- DE
Empty enclosure - Industrial Quality -, suitable for installation in harsh environments and unprotected exterior areas, Base: glass fibre reinforced polycarbonate, Grey, similar to RAL 7035, Cover: Polycarbonate
Related links
- Spelsberg GEOS-L 3030-22-o Series Grey Polycarbonate General Purpose Enclosure IP66 300 mm, 300 mm
- Spelsberg GEOS-L 3040-22-to Series Grey Polycarbonate General Purpose Enclosure IP67 400 mm, 300 mm
- Spelsberg GEOS-L 3030-18-to Series Grey Polycarbonate General Purpose Enclosure IP67 300 mm, 300 mm
- Spelsberg GEOS-L 3040-22-o Series Grey Polycarbonate General Purpose Enclosure IP66 400 mm, 300 mm
- Spelsberg GEOS-L 3030-18-o Series Grey Polycarbonate General Purpose Enclosure IP66 300 mm, 300 mm
- Spelsberg GEOS-L 3040-18-o Series Grey Polycarbonate General Purpose Enclosure IP67 400 mm, 300 mm
- Spelsberg GEOS-L 4050-22-to Series Grey Polycarbonate General Purpose Enclosure IP66 500 mm, 400 mm
- Spelsberg GEOS-L 4050-22-o Series Grey Polycarbonate General Purpose Enclosure IP66 500 mm, 400 mm
