Bopla BoLink Series Black Polycarbonate Enclosure, IP65, 26 mm x 71.1 mm x 43.2 mm
- RS Stock No.:
- 200-5432
- Mfr. Part No.:
- 16174565.HMT1 BL 704025 WL2 DO - 9005
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$23.58
(exc. GST)
$25.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.58 | - |
| 10 - 24 | $23.13 | $4.50 |
| 25 + | $22.52 | $26.50 |
*price indicative
- RS Stock No.:
- 200-5432
- Mfr. Part No.:
- 16174565.HMT1 BL 704025 WL2 DO - 9005
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 26mm | |
| External Width | 43.2mm | |
| External Length | 71.1mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | BoLink | |
| Standards/Approvals | RoHS | |
| Weight | 39.9g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 26mm | ||
External Width 43.2mm | ||
External Length 71.1mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series BoLink | ||
Standards/Approvals RoHS | ||
Weight 39.9g | ||
- COO (Country of Origin):
- DE
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
- RS Stock No. 2005431
- Mfr. Part No. 16174563.HMT1 BL 704025 WL2 DO - 9003
Each
$23.23
- RS Stock No. 2005430
- Mfr. Part No. 16174535.HMT1 BL 704025 WL2 - 9005
Each
$22.94
- RS Stock No. 2005428
- Mfr. Part No. 16174505.HMT1 BL 704025 - 9005
Each
$21.84
- RS Stock No. 2005429
- Mfr. Part No. 16174533.HMT1 BL 704025 WL2 - 9003
Each
$23.23
Related links
- Bopla BoLink Series White Polycarbonate Enclosure IP65 26 mm 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 71.2 mm, 43.2 mm
- Bopla BoLink Series White Polycarbonate Enclosure IP65 26 mm 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP40 26 mm 43.2 mm
- Bopla BoLink Series White Polycarbonate Enclosure 71.2 mm, 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 70.9 mm, 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 70.4 mm, 42.4 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 70.8 mm, 42.9 mm












