Bopla BoLink Series Grey ABS Enclosure, IP65, IP40, 46 mm x 285 mm x 198 mm
- RS Stock No.:
- 200-5461
- Mfr. Part No.:
- 35110116.HMT1 BOP 10.1 - 9016
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.23
(exc. GST)
$92.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.23 |
| 10 - 24 | $81.89 |
| 25 + | $79.67 |
*price indicative
- RS Stock No.:
- 200-5461
- Mfr. Part No.:
- 35110116.HMT1 BOP 10.1 - 9016
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 46mm | |
| External Length | 285mm | |
| External Width | 198mm | |
| IP Rating | IP65, IP40 | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | BoLink | |
| Weight | 584.4g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 46mm | ||
External Length 285mm | ||
External Width 198mm | ||
IP Rating IP65, IP40 | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series BoLink | ||
Weight 584.4g | ||
Standards/Approvals RoHS | ||
The Bopla BoPad series desktop enclosures are electrical housing enclosures which are made of ABS material. The enclosures are designed for the integration of 7.0 and 10.1 touch screens / displays. It is upgradable to IP65 with design seal BOP_DI.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoLink Series Black ABS Enclosure 285 mm, 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoLink Series Grey ABS Enclosure IP65 46 mm 150 mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series Black ABS Enclosure 215 mm, 150 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
