CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 30 mm x 162 mm x 80 mm

Get a bulk buy discount

Add 25 more to save $6.75

View bulk pricing options

Subtotal (1 unit)*

$17.35

(exc. GST)

$19.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$17.35-
25 - 99$17.08$6.75
100 +$16.72$63.00

*price indicative

RS Stock No.:
528-612
Mfr. Part No.:
BIM2030/IP-BLK
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

ABS

External Height

30mm

External Length

162mm

External Width

80mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

Series 2000

Standards/Approvals

No

COO (Country of Origin):
GB

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes


This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Features and Benefits:


• Excellent properties for machining

• PCB pillars are incorporated into the Lid

• Resistant to temperatures of up to 85ºC

• Lid mounted by four M3 machine screws

• ABS flanged lid designed to meet an IP65 rating (with optional gasket)

• Brass inserts incorporated into the base allow for repetitive removal of the lid

• Integral mounting guides designed to accept 1.6mm PCB’s

• Polished finish for a ease of cleaning and superior appearance

Optional Gaskets:


• 55 x 55 mm - 528-668 ;• 76 x 50 mm - 528-628;• 105 x 56 mm - 528-707;• 120 x 50 mm - 528-680;• 132 x 32 mm - 528-674;• 162 x 80 mm - 528-703;• 170 x 80 mm - 528-678;• 210 x 110 mm - 528-624

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


Standard unit includes:

• Base & Flanged lid

• 4x M3 machine screws;Optional accessories:

• IP 65 gasket kits

Each
$23.06
Each
$14.01
Each
$30.08
Each
$40.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy