Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 20 mm x 50 mm x 50 mm
- RS Stock No.:
- 197-4470
- Mfr. Part No.:
- 1551RTBU
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.87
(exc. GST)
$5.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.87 | - |
| 13 - 24 | $4.74 | 2% |
| 25 + | $4.54 | 6% |
*price indicative
- RS Stock No.:
- 197-4470
- Mfr. Part No.:
- 1551RTBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20mm | |
| External Length | 50mm | |
| External Width | 50mm | |
| IP Rating | IP54 | |
| Colour | Translucent Blue | |
| Lid Colour | Blue | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Standards/Approvals | RoHS | |
| Weight | 18g | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20mm | ||
External Length 50mm | ||
External Width 50mm | ||
IP Rating IP54 | ||
Colour Translucent Blue | ||
Lid Colour Blue | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Standards/Approvals RoHS | ||
Weight 18g | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 50 (L) x 50 (W) x 20mm (H), ABS Body, IP54 Rating - 1551 Series - 1551RTBU
Don't let contaminants get at your sensitive electrical components – box them in this enclosure from Hammond. With compact dimensions of 50 (L) x 50 (W) x 20mm (H), it's designed to house miniature circuit boards. Thanks to ABS construction, this piece of kit takes wear and impact in its stride, assuring you of long-lasting service. Thanks to pre-drilled holes and included screws, a simple screwdriver gets the job of installation done, so you don't need to rummage in your toolkit.
Features & Benefits
• IP54 rating tells you that it's dust-resistant and withstands water sprays from all directions
• Light weight of 18g means it's easy to handle during installation and doesn't put pressure on the mounting surface
• Comes with an easy-to-fit lid to protect housed parts from unauthorised access
• Translucent blue colour for easy monitoring of components
Applications
• Research laboratories
• Office buildings
• Process and packaging industry
Is this enclosure flame-resistant?
This unit burns slowly in the event of a fire, so it helps to reduce the spread of flames.
- RS Stock No. 1974473
- Mfr. Part No. 1551STBU
Each
$4.62
- RS Stock No. 1974450
- Mfr. Part No. 1551FTBU
Each
$4.60
- RS Stock No. 1974459
- Mfr. Part No. 1551MTBU
Each
$4.12
- RS Stock No. 1974464
- Mfr. Part No. 1551PTBU
Each
$4.40
Related links
- Hammond 1551 Series Translucent Blue ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm











