Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 35 mm x 35 mm

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.91

(exc. GST)

$4.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.91-
13 - 24$3.832%
25 +$3.724%

*price indicative

RS Stock No.:
197-4460
Mfr. Part No.:
1551NFLGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15mm

External Width

35mm

External Length

35mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

20g

Explosion Proof

No

COO (Country of Origin):
US

Hammond 1551 Series Enclosure, ABS, Grey - 1551NFLGY


The Hammond ABS plastic miniature hand held enclosure in Grey is a compact and lightweight solution for various applications in the automation, electronics, electrical, and mechanical industries. With an IP54 rating, this enclosure is ideal for protecting small printed circuit boards. The flanged design adds versatility for mounting options, and the durable ABS material ensures long-lasting performance in demanding environments.

Features & Benefits


• Compact ABS enclosure suitable for small printed circuit boards

• Grey colour for a sleek and professional appearance

• IP54 rating for protection against dust and splashing water

• Flanged design for easy mounting options

• Lightweight construction for convenient installation and transportation

Applications


• Ideal for housing small electronic components in automation systems

• Perfect for mounting small PCBs in control panels for electronics applications

• Suitable for creating compact control boxes in electrical installations

Can it accommodate small printed circuit boards easily?


Yes, the Hammond ABS plastic miniature hand Held enclosure is designed to house small PCBs effectively.

Will it provide adequate protection against dust and water splashes?


Yes, the IP54 rated enclosure ensures protection against dust and splashing water.

Is it easy to mount in various applications?


Yes, the flanged design of the enclosure allows for easy mounting options in different settings.

Can this enclosure be used for outdoor applications?


The IP54 rating of the enclosure makes it suitable for outdoor use, providing protection against environmental elements.

Will this enclosure maintain its durability in harsh industrial environments?


Yes, the ABS material construction ensures the enclosure's durability in demanding industrial settings.

Each
$4.22
Each
$3.57
Each
$3.90
Each
$4.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy