Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 35 mm x 35 mm
- RS Stock No.:
- 197-4461
- Mfr. Part No.:
- 1551NGY
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.83
(exc. GST)
$4.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.83 | - |
| 13 - 24 | $3.72 | 2% |
| 25 + | $3.66 | 4% |
*price indicative
- RS Stock No.:
- 197-4461
- Mfr. Part No.:
- 1551NGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 15mm | |
| External Length | 35mm | |
| External Width | 35mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Weight | 18g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 15mm | ||
External Length 35mm | ||
External Width 35mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Weight 18g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 35 (L) x 35 (W) x 15mm (H), ABS Construction, 18g Weight - 1551 Series - 1551NGY
Need a compact housing solution for your miniature PCBs? Go for this enclosure from Hammond. With dimensions of 35 (L) x 35 (W) x 15mm (H), it's a space-saving choice for busy installations. To make sure you get a secure seal, this unit comes with a lid and self-tapping screws that are safely held by internal posts. Thanks to its durable ABS construction, it handles wear and mechanical impact, making it the right choice for use in harsh environments. There are standoffs moulded into the interior for easy horizontal mounting of your circuit boards.
Features & Benefits
• IP54 rating shows that it resists dust and water sprays from all directions
• Light weight of 18g for easy handling during assembly and reduced strain on thin-gauge material
• Rounded edges for improved safety in the workplace and a sleek, professional look
Applications
• Consumer electronics
• Medical equipment
• Automotive industry
• Research laboratories
• Measurement and instrumentation devices
Is this enclosure flame-retardant?
Yes. The box stops burning immediately after the source of the fire is removed to limit the spread of flames.
Related links
- Hammond 1551 Series Grey ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Black ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Black ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 35 mm
