Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 35 mm x 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.57

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$3.57
13 - 24$3.51
25 +$3.41

*price indicative

RS Stock No.:
197-4436
Mfr. Part No.:
1551AGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15mm

External Width

20mm

External Length

35mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Weight

4.5g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Series 1551 Enclosure, 15.5mm External Height - 1551AGY


This lightweight ABS enclosure by Hammond in grey has an IP54 rating. With precise dimensions, including a flanged design for easy installation, it offers a secure housing for small electronic components. It is a versatile solution for various applications across industries.

Features & Benefits


• Made of ABS material for durability and protection of electronic components

• Grey colour for a professional and sleek appearance

• Flanged design for simple and secure mounting

• IP54 rating for dust and moisture resistance

• Lightweight at 0.5g for easy handling and installation

• External dimensions of 35 x 20 x 15.5mm provide ample space for small electronics

• Lid colour matches the body for a seamless look

Applications


• Ideal for housing circuit boards in electronic devices

• Suitable for securing delicate components in automation equipment

• Can be used for protecting small electronics in mechanical tools

• Great for use in electrical instruments for added safety

Can it withstand harsh environments?


Yes, it is designed with an IP54 rating for dust and moisture resistance.

Will it fit small electronic components securely?


It has precise dimensions and a flanged design for secure mounting.

Is it lightweight for easy handling?


Yes, it weighs only 0.5g for ease of installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy