Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 35 mm x 35 mm

Get a bulk buy discount

Add 100 more to save $16.00

View bulk pricing options

Subtotal (1 unit)*

$3.95

(exc. GST)

$4.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$3.95-
100 - 499$3.79$16.00
500 +$3.65$150.00

*price indicative

RS Stock No.:
741-7367
Mfr. Part No.:
1551MGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

20mm

External Length

35mm

External Width

35mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Weight

15g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 35 (L) x 35 (W) x 20mm (H), Satin Finish, IP54 Rating - 1551 Series - 1551MGY


Pick this enclosure from Hammond and make light work of mounting your small PCBs. It's moulded from hardwearing grey ABS plastic that resists impacts and abrasions to protect the equipment mounted inside. Thanks to clever lap-joint construction, the lid seals tightly to achieve an IP54 protection level. That means it locks out most dust and withstands splashes of water from all directions. As a result, this is a safe option for busy industrial workspaces where there's a risk of conditions causing damage to sensitive electronics. A satin-textured finish adds durability as well as visual appeal.

Features & Benefits


• Adaptable product also suitable for use as a potting box

• Two PCB standoffs moulded into the interior, so it's ready for quick and easy installation

Applications


• Factory floors

• Testing and measurement devices

• Food manufacturing

Does this enclosure come with hardware?


There are two nickel-plated self-tapping screws included so you can firmly close the lid. If you want to secure your PCBs inside the unit, you should use #2 x 3/16" screws (570-657).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy