RS PRO Light Grey Grey Lid ABS General Purpose Enclosure, IP65, 60 mm x 181.55 mm x 100 mm
- RS Stock No.:
- 192-0699
- Brand:
- RS PRO
Subtotal (1 unit)*
$46.99
(exc. GST)
$51.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.99 |
*price indicative
- RS Stock No.:
- 192-0699
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 100mm | |
| External Length | 181.55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 100mm | ||
External Length 181.55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey Hermetically Sealed Enclosure for Wall Mounting, IP65
Introducing mountable hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base and lid of this general purpose protective enclosure is manufactured from ABS (Acrylonitrile Butadiene Styrene), offering excellent chemical corrosion resistance in its solid state, as well as scratch resistance and shock absorbance.
This two part durable enclosure is supplied with a polyurethane gasket and four screws, offering an IP65 rating ensuring protection from water and dust ingress. The lid can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly. This compact yet versatile enclosure also features mounting tabs, allowing you to install the enclosure to a wall or other surface.
Features and benefits
• Manufactured using ABS offering excellent scratch and chemical corrosion resistance
• Neutral light grey colour, ideal for general purpose use in a range of environments
• IP65 rating offering protection from water and dust ingress
• Supplied with silicon gasket and four screws
• Threaded brass inserts for secure and reliable assembly
• Wall mount tabs allowing you to secure the enclosure to a wall or surface
Application
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. ABS general purpose enclosures are commonly used in applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
Hermetic enclosure ideal for applications requiring protection against water ingress. Supplied with silicon gasket. Lid manufactured with recess for membrane keypads and overlays. Threaded brass inserts ensures reliable assembly of the enclosure.
FAQs
Made of ABS
Available in light grey colour
Protection against liquids and solid objects
Supplied with silicon gasket and four screws
Threaded brass inserts for reliable assembly
What is included?
This durable ABS enclosure from RS PRO is supplied with:
• ABS base and lid
• Four screws
• Polyurethane gasket
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure features an IP65 rating, offering protection from dust ingress and water.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Can this enclosure be used outdoors?
Although this enclosure offers protection from dust and water ingress, it is not recommended for outdoor use where water is present.
- RS Stock No. 0336941
Each
$8.22
Each
$21.61
Each
$43.89
Each
$56.63
Related links
- RS PRO Light Grey ABS General Purpose Enclosure 181.55 mm, 100 mm
- RS PRO Light Grey ABS General Purpose Enclosure 90 mm, 90 mm
- RS PRO Light Grey ABS General Purpose Enclosure 150 mm, 150 mm
- RS PRO Light Grey ABS General Purpose Enclosure 100 mm, 150 mm
- RS PRO Light Grey ABS General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey ABS General Purpose Enclosure 120 mm, 180 mm
- RS PRO Light Grey ABS General Purpose Enclosure 135 mm, 135 mm
- RS PRO Light Grey ABS General Purpose Enclosure 105 mm, 105 mm












