Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 45 mm x 100 mm x 150 mm
- RS Stock No.:
- 174-8937
- Mfr. Part No.:
- PF15-5-10W
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$33.37
(exc. GST)
$36.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.37 | - |
| 5 + | $33.07 | - |
*price indicative
- RS Stock No.:
- 174-8937
- Mfr. Part No.:
- PF15-5-10W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 45mm | |
| External Length | 100mm | |
| External Width | 150mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Weight | 166g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 45mm | ||
External Length 100mm | ||
External Width 150mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series PF | ||
Weight 166g | ||
Standards/Approvals No | ||
Transparent Door No | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in off-white colour. The weight of this product is 166g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Related links
- Takachi Electric Industrial PF Series White ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 150 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 100 mm, 150 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 100 mm, 100 mm
