Takachi Electric Industrial PF Series White ABS Enclosure, IP40, White Lid, 150 x 150 x 45mm
- RS Stock No.:
- 174-8939
- Mfr. Part No.:
- PF15-5-15W
- Brand:
- Takachi Electric Industrial
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.79
(exc. GST)
$30.57
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $27.79 |
5 + | $27.63 |
- RS Stock No.:
- 174-8939
- Mfr. Part No.:
- PF15-5-15W
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flat designed plastic case with double detachable panels.
Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.
Made of flame-resistant ABS.
Selectable in 36 sizes.
Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.
Made of flame-resistant ABS.
Selectable in 36 sizes.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 150 mm |
External Height | 45 mm |
External Width | 150 mm |
External Dimensions | 150 x 150 x 45mm |
IP Rating | IP40 |
Colour | White |
Lid Colour | White |
Series | PF |
Weight | 233.5g |
Related links
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...