RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP54, 60.5 mm x 191.6 mm x 111.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.30

(exc. GST)

$107.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$97.30
10 - 49$95.25
50 +$78.41

*price indicative

RS Stock No.:
161-0941
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

60.5mm

External Length

191.6mm

External Width

111.6mm

IP Rating

IP54

Lid Colour

Silver

Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

RoHS

Weight

517g

Transparent Door

No

Explosion Proof

No

Gasket Material

Neoprene

COO (Country of Origin):
TW
Highly durable robust Aluminium diecast boxes with RFI shielding properties.

Diecast aluminium

Lid mounted by four M3 machine screws

Temperature resistant up to 260°C (without gasket)

Highly Durable and shock resistant

Vertical guides for PCB fixing

Optional neoprene gasket for IP65 seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy