RS PRO Silver Silver Lid Aluminium Enclosure, IP54, 31 mm x 50 mm x 50 mm
- RS Stock No.:
- 161-0936
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.51
(exc. GST)
$7.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 634 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.51 |
| 10 - 49 | $6.39 |
| 50 + | $5.27 |
*price indicative
- RS Stock No.:
- 161-0936
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Length | 50mm | |
| External Width | 50mm | |
| IP Rating | IP54 | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 66g | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Length 50mm | ||
External Width 50mm | ||
IP Rating IP54 | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 66g | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Highly durable robust Aluminium diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 101 mm, 50 mm
- CAMDENBOSS 5000 Series Red Die Cast Aluminium Enclosure 50 mm, 50 mm
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure 50 mm, 50 mm
- RS PRO Black Die Cast Aluminium Enclosure 50 mm, 50 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 50 mm, 50 mm
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure 50 mm, 50 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 100 mm, 50 mm
