Hammond 1590 Series Yellow Yellow Lid Aluminium Enclosure, IP54, 31 mm x 112 mm x 60.5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.81

(exc. GST)

$22.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.81
5 +$20.54

*price indicative

RS Stock No.:
756-8774
Mfr. Part No.:
1590BYL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

31mm

External Width

60.5mm

External Length

112mm

IP Rating

IP54

Lid Colour

Yellow

Colour

Yellow

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Weight

144g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Enclosure, 112 (L) x 60.5 (W) x 31mm (H), For PCBs, With EMI Shielding - 1590 Series - 1590BYL


Keep your PCB setup protected from electrical noise with this enclosure from Hammond. Thanks to its aluminium alloy body, the unit shields components like transformers and relays against high EMI levels to cut disruption to power connections. An IP54 rating indicates it defends internal components against dust and splashed water from any direction, so you can trust your boards are safe. As the enclosure measures 112 (L) x 60.5 (W) x 31mm (H), it's a convenient storage option for several devices.

Features & Benefits


• Aluminium construction means it shrugs off impacts and corrosion

• Pre-drilled fastener holes cut down on preparation work

• Bright yellow body means it's easy to spot in busy areas

• Wall draft angle of 2° for simple straight PCB mounting

• Lid and cover screws are included for quick and easy assembly

Applications


• Food production facilities

• Data centres

• Packaging industry

What causes high EMI levels?


Any device that draws electricity generates EMI, especially always-on or fast-switching components like motors and power lines. EMI can also come from natural sources like thunderstorms and solar flares. Protecting sensitive devices in an enclosure like this one stops interference from negatively effecting their performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy