Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 112 mm x 60.5 mm
- RS Stock No.:
- 756-8768
- Mfr. Part No.:
- 1590BLG
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.54
(exc. GST)
$20.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.54 |
| 5 + | $18.41 |
*price indicative
- RS Stock No.:
- 756-8768
- Mfr. Part No.:
- 1590BLG
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 112mm | |
| External Width | 60.5mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 144g | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 112mm | ||
External Width 60.5mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 144g | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid.
Related links
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 112 mm, 60.5 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 112 mm, 60.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112 mm, 60.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112.4 mm, 60.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112.4 mm, 60.5 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 112 mm, 60 mm
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure 112 mm, 79 mm
- Hammond 1590 Series Light Grey Die Cast Aluminium Enclosure 101 mm, 51 mm
