Takachi Electric Industrial PR Series Black Black Lid ABS Enclosure, 40 mm x 65 mm x 105 mm
- RS Stock No.:
- 322-925
- Mfr. Part No.:
- PR-105B
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$10.79
(exc. GST)
$11.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.79 | - |
| 25 + | $10.40 | 3% |
*price indicative
- RS Stock No.:
- 322-925
- Mfr. Part No.:
- PR-105B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Length | 65mm | |
| External Width | 105mm | |
| Lid Colour | Black | |
| Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | PR | |
| Standards/Approvals | No | |
| Weight | 85g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Length 65mm | ||
External Width 105mm | ||
Lid Colour Black | ||
Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series PR | ||
Standards/Approvals No | ||
Weight 85g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial PR Series Grey ABS Enclosure 40 mm 105 mm
- Takachi Electric Industrial PR Series Black ABS Enclosure 50 mm 200 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 35 mm 65 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 130 mm, 65 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 130 mm, 65 mm
