Eaton xEnergy Safety Ci Series Red, Yellow Plastic General Purpose Enclosure, IP65, 375 mm x 225 mm x 250 mm
- RS Stock No.:
- 259-668
- Mfr. Part No.:
- 271529 NZM2-XCI43-TVDVR
- Brand:
- Eaton
Subtotal (1 unit)*
$1,230.13
(exc. GST)
$1,353.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,230.13 |
*price indicative
- RS Stock No.:
- 259-668
- Mfr. Part No.:
- 271529 NZM2-XCI43-TVDVR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 250mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety Ci | |
| Internal Mount Type | Surface | |
| Weight | 6.3kg | |
| Standards/Approvals | IEC, RoHS | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 250mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Hazardous Area Certification No | ||
Series xEnergy Safety Ci | ||
Internal Mount Type Surface | ||
Weight 6.3kg | ||
Standards/Approvals IEC, RoHS | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Enclosure is designed to enhance safety and efficiency in low voltage systems. Tailored for the xEnergy Safety Ci series, it promises both robustness and functionality, making it an ideal choice for a variety of applications. The insulated housing ensures high-level protection for critical components, while its compact dimensions allow for versatile installation options.
Lockable design enhancing security against unauthorized access
Designed for surface mounting facilitating flexible installation
IP65 rated for dust and water resistance in challenging environments
Compatible with a range of circuit breakers
Related links
- Eaton xEnergy Safety Ci Series Yellow IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Yellow IP65 IK08 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Red IP65 500 mm 375 mm
- Eaton xEnergy Safety Ci Series Black IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Ci Series Yellow IP65 750 mm 375 mm
