Schneider Electric Planetary Gearbox, 60:1 Gear Ratio, 70 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-632
- Mfr. Part No.:
- GBX060060K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,664.45
(exc. GST)
$1,830.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,664.45 |
*price indicative
- RS Stock No.:
- 654-632
- Mfr. Part No.:
- GBX060060K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 60:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 70Nm | |
| Diameter | 60mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 60:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 70Nm | ||
Diameter 60mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is designed for efficient performance in various industrial applications. This gearbox features straight teeth and a compact design with a 60 mm external diameter, ensuring compatibility with numerous motors in the Lexium series. Its high reduction ratio of 60:1 and low torsional backlash of less than 15 arc.min offer precise control and high torque outputs, making it ideal for demanding machinery. The durable housing, constructed from black anodised aluminium, ensures robust performance in challenging environments, while its lubricated-for-life design means minimal maintenance. With a service life expectancy of 30,000 hours at 100 rpm and a wide operational temperature range, this gearbox is engineered for reliability and longevity.
Compatibility with a range of Lexium motors, enhancing system flexibility
Operating efficiency of 98.0%, ensuring minimal energy loss during operation
IP54 protection rating safeguards against dust and water ingress, ideal for industrial use
Maximum radial force capacity of 340 N and maximum axial force of 450 N, ensuring versatility in application
Low noise level of only 58 dB at 1 m, contributing to a quieter working environment
Compact design allows installation in confined spaces, maximising utility in various setups
Environmentally conscious design with a carbon footprint of 1164 kg.eq.CO2 across its lifecycle, aligning with sustainability goals
Related links
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 64 Nm Maximum Torque, 100rpm Maximum Speed
