Schneider Electric Planetary Gearbox, 20:1 Gear Ratio, 192 Nm Maximum Torque, 100rpm Maximum Speed

Subtotal (1 unit)*

$1,466.92

(exc. GST)

$1,613.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,466.92

*price indicative

RS Stock No.:
653-901
Mfr. Part No.:
GBX080020K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gearbox

Gear Ratio

20:1

Gearbox Type

Planetary

Maximum Output Torque

192Nm

Diameter

80mm

Maximum Speed

100rpm

Standards/Approvals

RoHS

Efficiency

98%

COO (Country of Origin):
DE
The Schneider Electric Planetary gearbox is designed for high-performance applications, ensuring precision and reliability in motion control systems. Featuring a straight teeth design with a gearbox external diameter of 80 mm and a reduction ratio of 20:1, it provides consistent power transmission with minimal backlash. This unit is compatible with a wide range of Lexium and BMI configurations, making it versatile for various industrial environments. Constructed with durable materials, including black anodised aluminium and C 45 shaft material, this gearbox is built to last, with a service life of up to 30,000 hours at 100 rpm and 30 °C. Its high efficiency rating of 94% maximises performance while keeping operational costs low, suitable for numerous mounting positions within your setup.

Lubricated for life design reduces maintenance requirements and extends service life

Offers a maximum radial force capacity of 650 N, guaranteeing durability during operation

Capable of withstanding maximum axial forces of up to 1200 N to ensure reliable performance

Compact and lightweight, with a product weight of only 2.6 kg, facilitating easy integration

Comes in various packing units, optimising shipping and storage dynamics for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy