Festo Planetary Gearbox, 12:1 Gear Ratio, 520 Nm Maximum Torque, 6500rpm Maximum Speed

Subtotal (1 unit)*

$3,632.46

(exc. GST)

$3,995.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,632.46

*price indicative

RS Stock No.:
196-208
Mfr. Part No.:
EMGA-120-P-G12-SAS-140
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Gearbox

Gear Ratio

12:1

Gearbox Type

Planetary

Maximum Output Torque

520Nm

Shaft Diameter

140mm

Diameter

120mm

Maximum Speed

6500rpm

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L

Series

EMGA

Model Number

8141760

Efficiency

96%

COO (Country of Origin):
DE

Festo Gearbox, 12:1 Gear Ratio, 520 Nm Maximum Output Torque - EMGA-120-P-G12-SAS-140, Numeric Part Number: 8141760


This planetary gearbox offers high efficiency and accuracy for a range of automation applications. With a gear ratio of 12:1, it is suitable for tasks that require both high torque and precision. Its robust construction and dependable output torque make it a critical component in the mechanical and electrical sectors, enhancing operations across various industries.

Features & Benefits


• Maximum output torque of 520 Nm supports demanding applications

• Achieves maximum efficiency of 96% for reduced energy consumption

• Precise design ensures low torsional backlash of 0.15°

• Operating temperature range from -25°C to 90°C allows for wide adaptability

Applications


• Utilised in robotic systems for precise movement control

• Employed in conveyor systems for effective material handling

• Suitable for CNC machines that require high torque output

• Often integrated with electric motors in automated processes

• Commonly used in packaging machinery for consistent operation

What type of applications can this gearbox be integrated into?


It is suitable for robotic systems, conveyor systems, CNC machines, electric motors, and packaging machinery, providing versatility across diverse industries.

How does the efficiency of this gearbox affect energy consumption?


With a maximum efficiency of 96%, this gearbox considerably minimises energy waste, leading to lower operational costs and improved sustainability in machinery.

What should be considered for optimal installation of the gearbox?


Ensure compatibility with the motor's drive shaft and the overall system design. Confirm that the installation conditions fall within the specified operating temperature range.

How can the output torque influence the performance of my machinery?


The significant output torque of 520 Nm enables the machinery to perform tasks without sacrificing speed or efficiency, thereby enhancing overall productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy