Festo Planetary Gearbox, 20:1 Gear Ratio, 416 Nm Maximum Torque, 6500rpm Maximum Speed
- RS Stock No.:
- 194-555
- Mfr. Part No.:
- EMGA-120-P-G20-SAS-100
- Brand:
- Festo
Subtotal (1 unit)*
$3,632.46
(exc. GST)
$3,995.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,632.46 |
*price indicative
- RS Stock No.:
- 194-555
- Mfr. Part No.:
- EMGA-120-P-G20-SAS-100
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 20:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 416Nm | |
| Shaft Diameter | 100mm | |
| Diameter | 120mm | |
| Maximum Speed | 6500rpm | |
| Standards/Approvals | IP54, RoHS-, VDMA24364-B2-L | |
| Series | EMGA | |
| Efficiency | 96% | |
| Model Number | 8141755 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 20:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 416Nm | ||
Shaft Diameter 100mm | ||
Diameter 120mm | ||
Maximum Speed 6500rpm | ||
Standards/Approvals IP54, RoHS-, VDMA24364-B2-L | ||
Series EMGA | ||
Efficiency 96% | ||
Model Number 8141755 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 20:1 Gear Ratio, 416 Nm Maximum Output Torque - EMGA-120-P-G20-SAS-100, Numeric Part Number:8141755
This gearbox is a planetary type, characterised by a 20:1 gear ratio and is designed for high torque applications. With a maximum output torque of 416 Nm and a compact flange size of 120mm, this model accommodates a 100mm shaft diameter. It operates effectively at a maximum speed of 6500 rpm, making it suitable for various mechanical motions.
Features & Benefits
• Planetary design for increased efficiency and compactness
• High torque delivery aids in enhancing performance
• Low torsional backlash of 0.15 degrees ensures precision
• Operating range from -25 °C to 90 °C supports diverse environments
• IP54 protection rating guarantees durability against dust and water
• Maximum efficiency of 96% minimises energy loss during operations
Applications
• Used for precision automation systems in manufacturing
• Employed in robotics for enhanced movement control
• Utilised in conveyor systems for material handling
• Used in testing equipment for reliable torque output
What kind of operating conditions can this gearbox tolerate?
The gearbox operates in temperatures ranging from -25 °C to 90 °C, ensuring versatility in various environments. Its protective rating of IP54 safeguards it against dust and moisture exposure, making it suitable for industrial settings.
How does the design contribute to its performance efficiency?
The planetary gear design allows for higher torque transmission without increasing the size. This design, in combination with a gear ratio of 20:1, enhances the overall efficiency by reducing energy loss, resulting in maximum efficiency of 96%.
What is the maximum allowed axial and radial load for the gearbox?
The permissible axial shaft load is up to 2500 N while it can handle a radial shaft load of 1750 N. These limits ensure that it operates effectively under specified conditions without structural risk.
Related links
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 380 Nm Maximum Torque, 6500rpm Maximum Speed
