Festo Planetary Gearbox, 3:1 Gear Ratio, 184 Nm Maximum Torque, 6500rpm Maximum Speed
- RS Stock No.:
- 194-560
- Mfr. Part No.:
- EMGA-120-P-G3-SAS-140
- Brand:
- Festo
Subtotal (1 unit)*
$2,709.21
(exc. GST)
$2,980.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,709.21 |
*price indicative
- RS Stock No.:
- 194-560
- Mfr. Part No.:
- EMGA-120-P-G3-SAS-140
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 184Nm | |
| Diameter | 120mm | |
| Shaft Diameter | 140mm | |
| Overall Length | 176.5mm | |
| Overall Width | 115mm | |
| Maximum Speed | 6500rpm | |
| Standards/Approvals | RoHS | |
| Series | EMGA | |
| Efficiency | 98% | |
| Model Number | 552198 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 184Nm | ||
Diameter 120mm | ||
Shaft Diameter 140mm | ||
Overall Length 176.5mm | ||
Overall Width 115mm | ||
Maximum Speed 6500rpm | ||
Standards/Approvals RoHS | ||
Series EMGA | ||
Efficiency 98% | ||
Model Number 552198 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 3:1 Gear Ratio, Planetary Type - EMGA-120-P-G3-SAS-140, Numeric Part Number: 552198
This gearbox is a high-performance mechanical component designed to deliver efficient power transmission in various industrial applications. Featuring a planetary configuration, this device offers a gear ratio of 3:1 and can handle a maximum output torque of 184 Nm, ensuring robust performance across demanding settings. Its dimensions include a shaft diameter of 140mm and an overall length of 176.5mm, making it suitable for a range of fittings in automation and machinery.
Features & Benefits
• Planetary design maximises torque and efficiency for reliable operation
• 3:1 gear ratio optimises power output for diverse tasks
• Heavy-duty construction ensures durability in industrial environments
• Compact dimensions facilitate easy integration into existing systems
• 3:1 gear ratio optimises power output for diverse tasks
• Heavy-duty construction ensures durability in industrial environments
• Compact dimensions facilitate easy integration into existing systems
Applications
• Used for power transmission in automated machinery
• Can be used in robotics for precise movement control
• Utilised in conveyor systems for effective material handling
• Effective in automotive for improved performance
• Can be used in robotics for precise movement control
• Utilised in conveyor systems for effective material handling
• Effective in automotive for improved performance
What is the significance of the gearboxs 3:1 gear ratio?
The 3:1 gear ratio allows for an enhanced power output while maintaining speed control, making it Ideal for applications that require efficient energy transmission and reduced load on components.
How does the planetary design benefit the gearbox's performance?
The planetary design distributes torque evenly across the gears, resulting in greater efficiency and reduced wear, leading to longer-lasting performance even under heavy loads.
What is the maximum speed at which this gearbox can operate?
This gearbox can operate at a maximum speed of 6500rpm, allowing it to meet the demands of high-speed industrial applications while ensuring reliability.
Can this gearbox be integrated into existing systems?
Yes, its Compact dimensions and compatibility with standard fittings make it suitable for integration into a variety of existing mechanical systems without extensive modifications.
Related links
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 640 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 380 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 720 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
