Festo Planetary Gearbox, 12:1 Gear Ratio, 416 Nm Maximum Torque, 6500rpm Maximum Speed

Subtotal (1 unit)*

$3,632.46

(exc. GST)

$3,995.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,632.46

*price indicative

RS Stock No.:
194-747
Mfr. Part No.:
EMGA-120-P-G12-SAS-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Gear Ratio

12:1

Product Type

Gearbox

Gearbox Type

Planetary

Maximum Output Torque

416Nm

Shaft Diameter

100mm

Diameter

120mm

Overall Length

204mm

Overall Width

115mm

Maximum Speed

6500rpm

Series

EMGA-120-P-G12-SAS-100

Standards/Approvals

RoHS

Efficiency

96%

Model Number

8141754

COO (Country of Origin):
DE

Festo Gearbox, 12:1 Gear Ratio, Planetary Type - EMGA-120-P-G12-SAS-100, Numeric Part Number: 8141754


This gearbox is a planetary type designed for high-torque applications, offering a gear ratio of 12:1. With a maximum output torque of 416 Nm, this unit is Ideal for various automation processes. Measuring 120mm in diameter and 204mm in overall length, the gearbox accommodates a shaft diameter of 100mm and reaches a maximum speed of 6500 rpm.

Features & Benefits


• Efficient planetary design ensures Compact and lightweight construction
• 416 Nm output torque handles demanding applications effectively
• Durable construction ensures longevity in industrial settings
• Designed for seamless integration into high-speed usage

Applications


• Utilised in manufacturing automation systems for precise control
• Ideal for robotics requiring high-torque performance
• Effective in conveyor systems to facilitate material handling
• Suitable for electric drives needing reliable gearbox solutions

What type of output can be expected from this gearbox?


With a maximum output torque of 416 Nm, it can handle intensive loads efficiently, making it suitable for rigorous tasks.

How does the gear ratio influence the performance of the gearbox?


The 12:1 gear ratio allows for better control of speed and torque, optimally balancing power and efficiency in various applications.

Is this gearbox suitable for continuous operation?


Yes, the robust design supports sustained performance, making it Ideal for continuous use in demanding environments.

What is the maximum speed at which it can operate?


It operates at a maximum speed of 6500 rpm, making it suitable for applications requiring Rapid movement and responsiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy