Festo Planetary Gearbox, 3:1 Gear Ratio, 640 Nm Maximum Torque, 6500rpm Maximum Speed
- RS Stock No.:
- 195-097
- Mfr. Part No.:
- EMGA-160-P-G3-SAS-140
- Brand:
- Festo
Subtotal (1 unit)*
$6,029.26
(exc. GST)
$6,632.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,029.26 |
*price indicative
- RS Stock No.:
- 195-097
- Mfr. Part No.:
- EMGA-160-P-G3-SAS-140
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 640Nm | |
| Shaft Diameter | 140mm | |
| Diameter | 160mm | |
| Maximum Speed | 6500rpm | |
| Standards/Approvals | RoHS | |
| Series | EMGA-160-P-G3-SAS-140 | |
| Model Number | 552200 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 640Nm | ||
Shaft Diameter 140mm | ||
Diameter 160mm | ||
Maximum Speed 6500rpm | ||
Standards/Approvals RoHS | ||
Series EMGA-160-P-G3-SAS-140 | ||
Model Number 552200 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Festo Gear Unit offers robust performance and compact design tailored for demanding applications. With its advanced engineering, this gear unit ensures smooth operation and high efficiency, making it an ideal choice for a range of mechanical setups. Its capability to handle a maximum drive speed of 6500 rpm alongside excellent torque values guarantees longevity and reliability.
Compact size enhances installation flexibility in various applications
Designed with high maximum efficiency to reduce energy consumption
Robust degree of protection ensures reliability in challenging environments
Torsional backlash minimisation for enhanced precision in operations
Qualified for extended operating temperature range to suit diverse operating conditions
High mass moment of inertia contributes to stability during operation
Related links
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 720 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 380 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
