Festo Planetary Gearbox, 8:1 Gear Ratio, 380 Nm Maximum Torque, 6500rpm Maximum Speed

Subtotal (1 unit)*

$2,812.82

(exc. GST)

$3,094.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,812.82

*price indicative

RS Stock No.:
194-752
Mfr. Part No.:
EMGA-120-P-G8-SAS-140
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Gear Ratio

8:1

Product Type

Gearbox

Gearbox Type

Planetary

Maximum Output Torque

380Nm

Shaft Diameter

140mm

Diameter

120mm

Maximum Speed

6500rpm

Series

EMGA-120-P-G8-SAS-140

Standards/Approvals

VDMA24364-B2-L, RoHS

Efficiency

97%

Model Number

8141759

COO (Country of Origin):
DE
The Festo Gear Unit represents an exceptional standard in mechanical engineering, designed to cater to the most demanding operational conditions. With a planetary gear system that ensures precise torque delivery and enhanced performance, this unit operates efficiently at a maximum drive speed of 6500 rpm. With its impressive output torque capabilities, this gear unit is engineered to optimise both application efficiency and reliability, ensuring that every operational requirement is met with ease.

Engineered to deliver continuous output torque of 120 Nm

Compact flange sizes enable seamless integration into existing systems

Exceptional torsional rigidity facilitates precise control

Lightweight design weighing only 7000 g for easy installation

Conforms to RoHS standards which ensuring eco friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy