Festo Planetary Gearbox, 8:1 Gear Ratio, 192 Nm Maximum Torque, 6500rpm Maximum Speed

Subtotal (1 unit)*

$2,812.82

(exc. GST)

$3,094.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,812.82

*price indicative

RS Stock No.:
195-829
Mfr. Part No.:
EMGA-120-P-G8-SAS-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Gearbox

Gear Ratio

8:1

Gearbox Type

Planetary

Maximum Output Torque

192Nm

Shaft Diameter

100mm

Diameter

120mm

Maximum Speed

6500rpm

Standards/Approvals

RoHS

Series

EMGA

Efficiency

97%

Model Number

8141753

COO (Country of Origin):
DE

Festo EMGA Series Gearbox, 120mm Diameter, 8:1 Gear Ratio - EMGA-120-P-G8-SAS-100, Numeric Part Number:8141753


This gearbox provides geared motion conversion for precision automation and electromechanical systems, delivering Compact planetary reduction suitable for high-speed applications. It is designed for integration where controlled torque multiplication and rotational speed handling are required in industrial setups.

Features and Benefits:


• 97% efficiency reduces energy losses during continuous operation
• 8:1 gear ratio increases output torque for load-driven tasks
• 192 Nm maximum output torque handles moderate to heavy-duty loads
• 6500 r/min maximum speed supports high-speed drive systems
• Planetary configuration ensures smooth load distribution and compactness
• 100mm output shaft diameter enables robust coupling to driven components

Applications


• Suitable for servo-driven conveyor and indexing systems
• Ideal for robotic joint torque amplification in assembly lines
• Used with high-speed spindle drives in machining equipment
• Can be used for actuator modules in packaging automation
• Used for power transmission in material handling devices

What mounting approvals or restrictions apply to this unit?


It conforms to RoHS requirements limiting hazardous substances, permitting use where restricted-material compliance is required.

How does the gearbox affect motor selection for a high-speed system?


Select a motor whose Peak speed exceeds 6500 r/min divided by the reduction ratio to maintain headroom for acceleration and to prevent overspeed conditions.

What shaft Interface considerations are recommended for coupling longevity?


Use a keyed or interference-fit coupling sized for a 100mm shaft diameter and verify alignment to minimise radial loads and bearing wear.

How should torque capacity influence system safety margins?


Design with a safety factor above the 192 Nm maximum to accommodate shock loads and transient torque peaks without exceeding rated output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy