Festo Planetary Gearbox, 5:1 Gear Ratio, 312 Nm Maximum Torque, 6500rpm Maximum Speed

Subtotal (1 unit)*

$2,525.80

(exc. GST)

$2,778.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,525.80

*price indicative

RS Stock No.:
194-750
Distrelec Article No.:
301-70-329
Mfr. Part No.:
EMGA-120-P-G5-SAS-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Gearbox

Gear Ratio

5:1

Gearbox Type

Planetary

Maximum Output Torque

312Nm

Diameter

120mm

Shaft Diameter

100mm

Maximum Speed

6500rpm

Series

EMGA

Standards/Approvals

VDMA24364-B2-L

Model Number

552197

Efficiency

98%

COO (Country of Origin):
DE

Festo Gearbox, 5:1 Gear Ratio, 312 Nm Maximum Output Torque - EMGA-120-P-G5-SAS-100, Numeric Part Number: 552197


This gearbox is designed for precision in industrial settings, offering efficient performance in high-speed applications. With its planetary design and sturdy construction, it ensures reliable torque output, essential for various machinery requirements. The unit effectively manages high operating speeds while maintaining efficiency and minimal backlash.

Features & Benefits


• Provides a torque output of 312Nm for intensive tasks

• Compact 100mm shaft diameter enables versatile applications

• 98% maximum efficiency lowers energy consumption

• IP54 rated for improved durability in industrial environments

• Low torsional backlash of 0.12° allows for precise movement

Applications


• Suitable for automation systems requiring precision

• Ideal for electric motors and industrial drives

• Effective in needing minimal torsional backlash

• Accommodates heavy-duty machinery facing high torque loads

What is the maximum speed this unit can handle?


The gearbox functions efficiently at a maximum speed of 6500r/min, suitable for high-speed applications.

How does the gear ratio affect performance?


With a 5:1 gear ratio, it increases torque while reducing speed, making it suitable for machinery requiring significant power output.

Is this gearbox compatible with different types of motors?


Yes, the design accommodates a motor flange size of 100mm, allowing adaptation to various motor types in industrial contexts.

Can it operate in extreme temperature conditions?


Yes, the gearbox is designed to function effectively in a temperature range of -25°C to 90°C, suitable for diverse environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy