ROHM BD2320UEFJ-LAE2 2, 4.5 A 8-Pin 100V, HTSOP-J8
- RS Stock No.:
- 267-2271
- Mfr. Part No.:
- BD2320UEFJ-LAE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-2271
- Mfr. Part No.:
- BD2320UEFJ-LAE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Gate Driver Module | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Fall Time | 6ns | |
| Package Type | HTSOP-J8 | |
| Rise Time | 6ns | |
| Minimum Supply Voltage | 100V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 4.9mm | |
| Series | BD2320UEFJ-LA | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Gate Driver Module | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Fall Time 6ns | ||
Package Type HTSOP-J8 | ||
Rise Time 6ns | ||
Minimum Supply Voltage 100V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 4.9mm | ||
Series BD2320UEFJ-LA | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
The ROHM BD2320UEFJ-LA is the 100V maximum voltage high-side and low-side gate driver which can drive external Nch-FET using the bootstrap method. The driver includes a 100V bootstrap diode and independent inputs control for high-side and low-side. 3.3V and 5.0V are available for interface voltage. Under voltage lockout circuits are built in for high-side and low-side.
Long time support product for industrial applications
Under voltage lockout for high-side and low-side driver
3.3 V and 5.0 V interface voltage
Output in-phase with input signal
Related links
- ROHM 2 HTSOP-J8
- ROHM MOSFET Gate Driver HTSOP-J8
- ROHM BD2320EFJ-LAE2 MOSFET Gate Driver HTSOP-J8
- ROHM Voltage Regulator 28 V, HTSOP-J8
- ROHM BV1LB025EFJ-CE2 Low Side Gate Driver 1 HTSOP-J8
- ROHM BD42530UEFJ-CE2 Voltage Regulator 28 V, HTSOP-J8
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1/3.3 V, HTSOP-J8 8-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3 V, HTSOP-J8 8-Pin
