ROHM BD30IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 3V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-481
- Mfr. Part No.:
- BD30IC0JEFJ-E2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $13.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$3.92
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $1.96 | $3.92 | - |
| 20 - 48 | $1.285 | $2.57 | $13.50 |
| 50 - 198 | $0.745 | $1.49 | $60.75 |
| 200 - 998 | $0.735 | $1.47 | $245.00 |
| 1000 + | $0.72 | $1.44 | $1,240.00 |
*price indicative
- RS Stock No.:
- 687-481
- Mfr. Part No.:
- BD30IC0JEFJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
The ROHM Cutting edge low dropout regulator designed to deliver high efficiency with an output current capacity of 1.0A. This versatile device is ideal for a wide range of digital appliances, featuring both fixed and variable output voltages. Its compact packages HTSOP-J8 and HVSOF6 allow for flexible integration into various electronic designs. With built-in overcurrent protection and a thermal shutdown circuit, it ensures reliable operation under overload conditions while maintaining an impressive output voltage accuracy of ±1%.
Zero μA shutdown mode for low power consumption during idle periods
Input voltage range from 2.4V to 5.5V accommodates various applications
Variable output voltage from 0.8V to 4.5V to meet specific design requirements
Supports a minimal dropout voltage, optimising energy efficiency
Compatible with ceramic capacitors, enabling smaller layout designs and increased product lifespan
Available in two compact package types for versatile application possibilities
Operating temperature range of -25 to +85℃ ensures performance across diverse environments
Related links
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1/3.3 V, HTSOP-J8 8-Pin
- ROHM BD10IC0JEFJ-E2 Voltage Regulator 1 V, HTSOP-J8 8-Pin
- ROHM BD25IC0JEFJ-E2 Voltage Regulator 2.5 V, HTSOP-J8 8-Pin
- ROHM BD15IC0JEFJ-E2 Voltage Regulator 1.5 V, HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3 V, HTSOP-J8 8-Pin
- ROHM BD12IC0JEFJ-E2 Voltage Regulator 1.2 V, HTSOP-J8 8-Pin
- ROHM BD18IC0JEFJ-E2 Voltage Regulator 1.8 V, HTSOP-J8 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
